+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø161x62.5mm | |
Power consumption | 40W | |
Current rating | 0.19A | |
Fan efficiency | 335m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 2800rpm | |
Frequency | 50Hz | |
Impeller material | metal | |
Insulation class | F | |
IP rating | IP44 | |
Leads | leads x4 | |
Lead length | 0.35m | |
Operating temperature | -25...40°C | |
Fan motor | M2D068-BC | |
Wire size | 20AWG | |
Colour | black | |
Kind of motor | 3-phase | |
Protection class | I |