+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2D170-AA04-02

Fan: AC; axial; 230/400VAC; Ø170x64.5mm; ball; 2750rpm; Ø: 170mm


Manufacturer: EBM-PAPST

Manufacturer part number:
A2D170-AA04-02
TME Symbol:
A2D170-AA04-02

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø170x64.5mm
Power consumption
45W
Current rating
0.23A
Kind of Bearing
ball
Rotational rate/speed
2750rpm
Impeller diameter
170mm
Frequency
50Hz
Impeller material
aluminium
Insulation class
B
IP rating
IP44
Leads
leads x7
Lead length
0.45m
Operating temperature
-25...50°C
Fan motor
M2D068-BF
Number of poles
2
Colour
black
Kind of motor
3-phase
Protection class
I
Supply voltage
  • 230/400V AC
Gross weight1.2339 kg
Certificates
See other products in this category: AC 400V Fans EBM-PAPST,
*
A2D170-AA04-02
28 in TME stock
Net price for quantities from 1 pcs - 266.85 USDGross price for quantities from 1 pcs - 266.85 USD
Net price for quantities from 5 pcs - 247.80 USDGross price for quantities from 5 pcs - 247.80 USD
Net price for quantities from 10 pcs - 218.27 USDGross price for quantities from 10 pcs - 218.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.