+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2D200-AA02-13

Fan: AC; axial; 200mm; Poles: 2; Kind: 3-phase


Manufacturer: EBM-PAPST

Manufacturer part number:
A2D200-AA02-13
TME Symbol:
A2D200-AA02-13

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Impeller diameter
200mm
Number of poles
2
Kind of motor
3-phase
Gross weight1 g
Certificates
See other products in this category: AC 230V/400V Fans EBM-PAPST,
*
A2D200-AA02-13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order