+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2D210-AB10-05

Fan: AC; axial; 400VAC; Ø209.5x74.5mm; ball; 2700rpm; Ø: 210mm; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
A2D210-AB10-05
TME Symbol:
A2D210-AB10-05

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø209.5x74.5mm
Power consumption
64W
Current rating
0.33A
Kind of Bearing
ball
Rotational rate/speed
2700rpm
Impeller diameter
210mm
Frequency
50Hz
Impeller material
metal
Insulation class
F
IP rating
IP44
Leads
leads x4
Lead length
0.5m
Operating temperature
-25...90°C
Fan motor
M2D068-CC
Wire size
20AWG
Number of poles
2
Colour
black
Kind of motor
3-phase
Protection class
I
Supply voltage
  • 400V AC
Gross weight1.6157 kg
Certificates
See other products in this category: AC 400V Fans EBM-PAPST,
*
A2D210-AB10-05
8 in TME stock
Net price for quantities from 1 pcs - 329.82 USDGross price for quantities from 1 pcs - 329.82 USD
Net price for quantities from 5 pcs - 311.35 USDGross price for quantities from 5 pcs - 311.35 USD
Net price for quantities from 10 pcs - 274.26 USDGross price for quantities from 10 pcs - 274.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.