+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2E200-AF02-02

Fan: AC; axial; 230VAC; Ø195x73mm; 740m3/h; 65dBA; ball; 2740rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
A2E200-AF02-02
TME Symbol:
A2E200-AF02-02

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø195x73mm
Power consumption
50W
Current rating
0.24A
Fan efficiency
740m3/h
Noise level
65dBA
Kind of Bearing
ball
Rotational rate/speed
2740rpm
Frequency
50Hz
Impeller material
metal
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.45m
Operating temperature
-25...75°C
Fan motor
M2E068-CA
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight1.3834 kg
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
A2E200-AF02-02
26 in TME stock
Net price for quantities from 1 pcs - 150.92 USDGross price for quantities from 1 pcs - 150.92 USD
Net price for quantities from 3 pcs - 143.87 USDGross price for quantities from 3 pcs - 143.87 USD
Net price for quantities from 5 pcs - 139.84 USDGross price for quantities from 5 pcs - 139.84 USD
Net price for quantities from 10 pcs - 134.95 USDGross price for quantities from 10 pcs - 134.95 USD
Net price for quantities from 25 pcs - 129.27 USDGross price for quantities from 25 pcs - 129.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.