+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2E250-AM06-01

Fan: AC; axial; 230VAC; Ø251x72mm; 1820m3/h; 69dBA; ball; 2450rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
A2E250-AM06-01
TME Symbol:
A2E250-AM06-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø251x72mm
Power consumption
115W
Current rating
0.51A
Fan efficiency
1820m3/h
Noise level
69dBA
Kind of Bearing
ball
Rotational rate/speed
2450rpm
Frequency
50Hz
Impeller material
metal
Insulation class
B
IP rating
IP44
Leads
leads x4
Lead length
0.45m
Operating temperature
-25...65°C
Fan motor
M2E068-CF
Colour
black
Kind of motor
1-phase
Protection class
1
Supply voltage
  • 230V AC
Gross weight1.91037 kg
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
A2E250-AM06-01
34 in TME stock
Net price for quantities from 1 pcs - 161.86 USDGross price for quantities from 1 pcs - 161.86 USD
Net price for quantities from 2 pcs - 150.22 USDGross price for quantities from 2 pcs - 150.22 USD
Net price for quantities from 5 pcs - 138.57 USDGross price for quantities from 5 pcs - 138.57 USD
Net price for quantities from 10 pcs - 133.92 USDGross price for quantities from 10 pcs - 133.92 USD
Net price for quantities from 20 pcs - 126.93 USDGross price for quantities from 20 pcs - 126.93 USD
Net price for quantities from 30 pcs - 124.60 USDGross price for quantities from 30 pcs - 124.60 USD
Net price for quantities from 50 pcs - 122.27 USDGross price for quantities from 50 pcs - 122.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.