+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø138x56.9mm | |
Power consumption | 45W | |
Current rating | 0.31A | |
Fan efficiency | 340m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 2800rpm | |
Frequency | 50Hz | |
Impeller material | steel | |
Insulation class | B | |
IP rating | IP20 | |
Operating temperature | -40...80°C |