+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4D350-AA06-01

Fan: AC; axial; 230/400VAC; Ø353x104mm; 2900m3/h; 69dBA; ball; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
A4D350-AA06-01
TME Symbol:
A4D350-AA06-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø353x104mm
Power consumption
145W
Current rating
0.39A
Fan efficiency
2900m3/h
Noise level
69dBA
Kind of Bearing
ball
Rotational rate/speed
1420rpm
Impeller diameter
350mm
Frequency
50Hz
Impeller material
metal
Insulation class
B
IP rating
IP44
Leads
leads x7
Lead length
0.45m
Operating temperature
-25...45°C
Number of poles
4
Colour
black
Kind of motor
3-phase
Protection class
I
Supply voltage
  • 230/400V AC
Gross weight3.8352 kg
Certificates
See other products in this category: AC 400V Fans EBM-PAPST,
*
A4D350-AA06-01
6 in TME stock
Net price for quantities from 1 pcs - 325.44 USDGross price for quantities from 1 pcs - 325.44 USD
Net price for quantities from 10 pcs - 304.94 USDGross price for quantities from 10 pcs - 304.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.