+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6KS164RF

Encoding switch; Pos: 16; SMD; DC load @R: 0.025A/24VDC; 100MΩ


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6KS164RF
TME Symbol:
A6KS-164RF

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
encoding switch
Stable positions number
16
Number of positions
16
Operating temperature
-30...80°C
Mounting
SMD
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
without knob
Body dimensions
7.2x7.2x3mm
Electrical life
20000 cycles
Poles number
1
Switching method
ON-OFF
Overall length
7.2mm
Row pitch
4.9mm
Gross weight0.35 g
Certificates
EAN code4547648601894
See other products in this category: Encoding Switches Aratas (Formerly Omron Components),
*
A6KS164RF
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.58 USDGross price for quantities from 5 pcs - 6.58 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 20 pcs - 5.79 USDGross price for quantities from 20 pcs - 5.79 USD
Net price for quantities from 30 pcs - 5.59 USDGross price for quantities from 30 pcs - 5.59 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 5.36 USD
Net price for quantities from 63 pcs - 5.26 USDGross price for quantities from 63 pcs - 5.26 USD
Net price for quantities from 126 pcs - 5.00 USDGross price for quantities from 126 pcs - 5.00 USD
Net price for quantities from 252 pcs - 4.78 USDGross price for quantities from 252 pcs - 4.78 USD
Net price for quantities from 504 pcs - 4.61 USDGross price for quantities from 504 pcs - 4.61 USD
Packaging method by the manufacturer:Tube = 63 pcs