+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6T-1104

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6T-1104
TME Symbol:
A6T-1104

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
raised actuator
Min. insulation resistance
0.1GΩ
Body dimensions
6.2x3.6x3.48mm
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
3.48mm
Gross weight0.125 g
Certificates
EAN code4536853129842
See other products in this category: Dip-Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
A6T-1104
2346 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 75 pcs - 1.00 USDGross price for quantities from 75 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 130 pcs - 0.96 USDGross price for quantities from 130 pcs - 0.96 USD
Net price for quantities from 260 pcs - 0.92 USDGross price for quantities from 260 pcs - 0.92 USD
Net price for quantities from 1040 pcs - 0.84 USDGross price for quantities from 1040 pcs - 0.84 USD
Net price for quantities from 2600 pcs - 0.81 USDGross price for quantities from 2600 pcs - 0.81 USD
Packaging method by the manufacturer:Tube = 130 pcs