+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A768MS337M1VLAV022

Capacitor: polymer; low ESR; H: 12.2mm; 330uF; 35VDC; SMD; ESR: 22mΩ

Manufacturer: KEMET

Manufacturer part number:
A768MS337M1VLAV022
TME Symbol:
A768MS337M1VLAV022

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12.2mm
Capacitance
330µF
Operating voltage
35V DC
Mounting
SMD
ESR value
22mΩ
Manufacturer series
A768
Tolerance
±20%
Body dimensions
Ø10x12.2mm
Service life
2000h
Operating temperature
-55...125°C
Diameter
10mm
Gross weight2.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A768MS337M1VLAV022
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 400 pcs - 1.49 USDGross price for quantities from 400 pcs - 1.49 USD
Net price for quantities from 800 pcs - 1.36 USDGross price for quantities from 800 pcs - 1.36 USD
Net price for quantities from 1200 pcs - 1.25 USDGross price for quantities from 1200 pcs - 1.25 USD
Net price for quantities from 1600 pcs - 1.18 USDGross price for quantities from 1600 pcs - 1.18 USD
Net price for quantities from 2000 pcs - 1.14 USDGross price for quantities from 2000 pcs - 1.14 USD
Net price for quantities from 2400 pcs - 1.13 USDGross price for quantities from 2400 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs