+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9GSB750

Fuse base; 14x51mm; for DIN rail mounting; 50A; Poles: 3+N


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9GSB750
TME Symbol:
A9GSB750

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Fuse size
14x51mm
Mounting
for DIN rail mounting
Current rating
50A
Number of poles
3+N
Gross weight565.8 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
A9GSB750
2 in TME stock
Net price for quantities from 1 pcs - 61.82 USDGross price for quantities from 1 pcs - 61.82 USD
Net price for quantities from 3 pcs - 59.68 USDGross price for quantities from 3 pcs - 59.68 USD
Net price for quantities from 6 pcs - 57.54 USDGross price for quantities from 6 pcs - 57.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.