+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9L16482

Surge arrester; Type 1+2; Poles: 3+N; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9L16482
TME Symbol:
A9L16482

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
surge arrester
Kind of surge arrester
Type 1+2
Number of poles
3+N
Mounting
for DIN rail mounting
Operating temperature
-25...60°C
IP rating
IP20
Rated voltage
230/400V AC
Rated impulse current In (10/350)µs
12.5kA
Protection level at rated imp. current
1.5kV
Trade name
ACTI9
Gross weight652.7 g
Certificates
EAN code3606481490223
See other products in this category: Surge Arresters SCHNEIDER ELECTRIC,
*
A9L16482
15 in TME stock
Net price for quantities from 1 pcs - 172.17 USDGross price for quantities from 1 pcs - 172.17 USD
Net price for quantities from 3 pcs - 161.41 USDGross price for quantities from 3 pcs - 161.41 USD
Net price for quantities from 12 pcs - 150.65 USDGross price for quantities from 12 pcs - 150.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs