+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001050812

Flap grinding wheels; Ø: 125mm; Granularity: 120; vented; 22.23mm

Manufacturer: ABRA BETA

Manufacturer part number:
001050812
TME Symbol:
AB001050812

Specification

Manufacturer
ABRA BETA
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
120
Version
vented
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • cast iron
  • metal
  • stainless steel
Gross weight112.14 g
EAN code8020935707715
See other products in this category: Cutting and Grinding Discs ABRA BETA,
*
001050812
9 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts