+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001090306

Flap grinding wheels; Ø: 115mm; Granularity: 60; 22.23mm

Manufacturer: ABRA BETA

Manufacturer part number:
001090306
TME Symbol:
AB001090306

Specification

Manufacturer
ABRA BETA
Type of power tool accessories
flap grinding wheels
Saw diameter
115mm
Granularity
60
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • cast iron
  • metal
  • stainless steel
Gross weight97.32 g
EAN code8020935700891
See other products in this category: Cutting and Grinding Discs ABRA BETA,
*
001090306
20 in TME stock
Net price for quantities from 20 pcs - 3.74 USDGross price for quantities from 20 pcs - 3.74 USD
Net price for quantities from 40 pcs - 3.57 USDGross price for quantities from 40 pcs - 3.57 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcs