+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001170004

Polishing wheel; Ø: 115mm; felt; Holder: assembly hole; 22.23mm

Manufacturer: ABRA BETA

Manufacturer part number:
001170004
TME Symbol:
AB001170004

Specification

Manufacturer
ABRA BETA
Type of power tool accessories
polishing wheel
Saw diameter
115mm
Material
felt
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • cast iron
  • metal
  • stainless steel
Gross weight60.44 g
EAN code8020935700655
See other products in this category: Abrasive Sheets and Discs ABRA BETA,
*
001170004
7 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 40 pcs - 9.39 USDGross price for quantities from 40 pcs - 9.39 USD
Net price for quantities from 60 pcs - 8.78 USDGross price for quantities from 60 pcs - 8.78 USD
Net price for quantities from 100 pcs - 8.18 USDGross price for quantities from 100 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.