+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001571200

Cleaning cloth: abrasive non-woven; W: 115mm; L: 10m; Form: reel

Manufacturer: ABRA BETA

Manufacturer part number:
001571200
TME Symbol:
AB001571200

Specification

Manufacturer
ABRA BETA
Type of cleaning cloth
abrasive non-woven
Width
115mm
Length
10m
Form
reel
Tools application
  • for removing paint
  • for rust removal
Gross weight2.17695 kg
EAN code8020935702451
See other products in this category: Abrasive Sheets and Discs ABRA BETA,
*
001571200
0 in TME stock
Net price for quantities from 1 pcs - 44.67 USDGross price for quantities from 1 pcs - 44.67 USD
Net price for quantities from 5 pcs - 41.96 USDGross price for quantities from 5 pcs - 41.96 USD
Net price for quantities from 10 pcs - 39.25 USDGross price for quantities from 10 pcs - 39.25 USD
Net price for quantities from 50 pcs - 36.55 USDGross price for quantities from 50 pcs - 36.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.