+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001580129

Cleaning cloth: abrasive non-woven; corundum,fleece; 152x229mm

Manufacturer: ABRA BETA

Manufacturer part number:
001580129
TME Symbol:
AB001580129

Specification

Manufacturer
ABRA BETA
Type of cleaning cloth
abrasive non-woven
Material
corundum, fleece
Dimensions
152x229mm
Form
sheet
Tools application
  • metal
  • plastic
Gross weight36.4 g
EAN code8020935706107
See other products in this category: Abrasive Sheets and Discs ABRA BETA,
*
001580129
0 in TME stock
Net price for quantities from 20 pcs - 1.61 USDGross price for quantities from 20 pcs - 1.61 USD
Net price for quantities from 40 pcs - 1.51 USDGross price for quantities from 40 pcs - 1.51 USD
Net price for quantities from 60 pcs - 1.41 USDGross price for quantities from 60 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.