+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABE 10A 250V

Fuse: fuse; ceramic,cylindrical; 10A; 250VAC; quick blow; 6.3x32mm


Manufacturer: CONQUER ELECTRONIC

Manufacturer part number:
ABE 10A 250V
TME Symbol:
ABE10A250V

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
750A
Energy I2t
255.46A2s
Kind of package
bulk
Gross weight2.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Fast CONQUER ELECTRONIC,
*
ABE 10A 250V
4487 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 20 pcs - 0.38 USDGross price for quantities from 20 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs