+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9003265

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; white; wall mount


Manufacturer: ABEX

Manufacturer part number:
9003265

Alternative designations: NT-6SL/P WH

TME Symbol:
ABEX-9003265

Specification

Manufacturer
ABEX
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
white
Cover colour
translucent black
Mechanical mounting
wall mount
Number of pins
3
IP rating
IP44
Connector variant
  • double
  • vertical
  • with earthing
Gross weight168.45 g
Certificates
EAN code5907522040079
See other products in this category: Mains connectors ABEX,
*
9003265
8 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 20 pcs - 4.14 USDGross price for quantities from 20 pcs - 4.14 USD
Net price for quantities from 60 pcs - 3.84 USDGross price for quantities from 60 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs