+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80212001

Enclosure: junction box; X: 87mm; Y: 87mm; Z: 52mm; polypropylene PP

Manufacturer: SPELSBERG

Manufacturer part number:
80212001
TME Symbol:
ABOX-025-2.5/W

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
87mm
Dimension Y
87mm
Dimension Z
52mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Manufacturer series
ABOX
Cover colour
white
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 5x2,5mm2
Flammability rating
UL94HB
Dimensions
Gross weight108.57 g
Certificates
EAN code4013902662883
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80212001
40 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 6 pcs - 7.56 USDGross price for quantities from 6 pcs - 7.56 USD
Net price for quantities from 9 pcs - 7.04 USDGross price for quantities from 9 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs