+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | junction box | |
Dimension X | 87mm | |
Dimension Y | 87mm | |
Dimension Z | 52mm | |
Mounting | ceiling, for wall mounting | |
Enclosure material | polypropylene PP | |
IP rating | IP66 | |
Version | with fixing lugs, with membrane cable glands | |
Body colour | grey | |
Manufacturer series | ABOX | |
Cover colour | red | |
Operating temperature | -25...55°C | |
Mechanical impact resistance | IK07 | |
Flammability rating | UL94HB |