+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80470101

Enclosure: junction box; X: 102mm; Y: 102mm; Z: 57mm; IP66; grey; ABOX

Manufacturer: SPELSBERG

Manufacturer part number:
80470101
TME Symbol:
ABOX-040-AB-L/SB

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
102mm
Dimension Y
102mm
Dimension Z
57mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with fixing lugs, with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
red
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Flammability rating
UL94HB
Dimensions
Gross weight130.3 g
Certificates
EAN code4013902661176
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80470101
0 in TME stock
Net price for quantities from 1 pcs - 10.02 USDGross price for quantities from 1 pcs - 10.02 USD
Net price for quantities from 5 pcs - 9.41 USDGross price for quantities from 5 pcs - 9.41 USD
Net price for quantities from 10 pcs - 8.78 USDGross price for quantities from 10 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.