+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41042101

Enclosure: junction box; X: 152mm; Y: 152mm; Z: 85mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
41042101
TME Symbol:
ABOX-PRO-100-AB-10

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
152mm
Dimension Z
85mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with fixing lugs, with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 4x10mm2
Flammability rating
UL94V-0
Dimensions
Gross weight653.1 g
Certificates
EAN code4013902663606
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
41042101
0 in TME stock
Net price for quantities from 1 pcs - 45.33 USDGross price for quantities from 1 pcs - 45.33 USD
Net price for quantities from 8 pcs - 42.50 USDGross price for quantities from 8 pcs - 42.50 USD
Net price for quantities from 16 pcs - 39.67 USDGross price for quantities from 16 pcs - 39.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.