+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | junction box | |
Dimension X | 140mm | |
Dimension Y | 140mm | |
Dimension Z | 79mm | |
Enclosure material | polystyrene | |
IP rating | IP54 | |
Version | with cable gland | |
Body colour | grey | |
Manufacturer series | ABOX | |
Cover colour | grey | |
Operating temperature | -25...40°C | |
Mechanical impact resistance | IK07 | |
Kit contents | connector 3x6mm2 | |
Flammability rating | UL94HB |