+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | with panel | |
Manufacturer series | ALUBOS 1000 | |
Dimension X | 106mm | |
Dimension Y | 100mm | |
Dimension Z | 32mm | |
Enclosure material | aluminium | |
Body colour | black | |
Panel colour | black | |
IP rating | IP65 |