+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABPH 1300-0200 - SET

Enclosure: with panel; ALUBOS 1300; X: 138mm; Y: 200mm; Z: 34mm; IP65


Manufacturer: BOPLA

Manufacturer part number:
ABPH 1300-0200 - SET
TME Symbol:
ABPH1300-0200-SET

Specification

Manufacturer
BOPLA
Type of enclosure
with panel
Manufacturer series
ALUBOS 1300
Dimension X
138mm
Dimension Y
200mm
Dimension Z
34mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Gross weight559 g
Certificates
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
ABPH 1300-0200 - SET
1 in TME stock
Net price for quantities from 1 pcs - 88.91 USDGross price for quantities from 1 pcs - 88.91 USD
Net price for quantities from 5 pcs - 84.17 USDGross price for quantities from 5 pcs - 84.17 USD
Net price for quantities from 25 pcs - 80.02 USDGross price for quantities from 25 pcs - 80.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.