+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABPH 1680-0150 - SET

Enclosure: with panel; ALUBOS 1680; X: 169mm; Y: 150mm; Z: 82mm; IP65


Manufacturer: BOPLA

Manufacturer part number:
ABPH 1680-0150 - SET
TME Symbol:
ABPH1680-0150-SET

Specification

Manufacturer
BOPLA
Type of enclosure
with panel
Manufacturer series
ALUBOS 1680
Dimension X
169mm
Dimension Y
150mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Gross weight1.0847 kg
Certificates
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
ABPH 1680-0150 - SET
1 in TME stock
Net price for quantities from 1 pcs - 104.15 USDGross price for quantities from 1 pcs - 104.15 USD
Net price for quantities from 5 pcs - 98.59 USDGross price for quantities from 5 pcs - 98.59 USD
Net price for quantities from 25 pcs - 93.74 USDGross price for quantities from 25 pcs - 93.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.