+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84368200.HMT1

Enclosure: with panel; with fixing lugs; ALUBOS 1680; X: 169mm


Manufacturer: BOPLA

Manufacturer part number:
84368200.HMT1
TME Symbol:
ABPH1680-0200WLSET

Specification

Manufacturer
BOPLA
Type of enclosure
with panel
Version
with fixing lugs
Manufacturer series
ALUBOS 1680
Dimension X
169mm
Dimension Y
200mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Gross weight1.396 kg
Certificates
EAN code4058545374953
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
84368200.HMT1
0 in TME stock
Net price for quantities from 1 pcs - 117.42 USDGross price for quantities from 1 pcs - 117.42 USD
Net price for quantities from 5 pcs - 111.15 USDGross price for quantities from 5 pcs - 111.15 USD
Net price for quantities from 25 pcs - 105.68 USDGross price for quantities from 25 pcs - 105.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.