+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-100 GY

Enclosure: multipurpose; X: 57mm; Y: 92mm; Z: 22mm; ABS; grey; screwed

Manufacturer: MASZCZYK

Manufacturer part number:
KM-100 GY
TME Symbol:
ABS-100

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
92mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
grey
Enclosure description
hollowed area for foil keypad
Kit contents
screw x4
Closing system
screwed
Dimensions
Gross weight35.1 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-100 GY
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 552 pcs - 1.68 USDGross price for quantities from 552 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 184 pcs