+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-15N WH

Enclosure: for remote controller; X: 38mm; Y: 65mm; Z: 16mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-15N WH
TME Symbol:
ABS-15N/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
38mm
Dimension Y
65mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
white
Number of buttons
0
Gross weight14.58 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-15N WH
32 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.