+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-50 GY

Enclosure: with panel; X: 154mm; Y: 103mm; Z: 50mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-50 GY
TME Symbol:
ABS-50

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
154mm
Dimension Y
103mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
grey
Kit contents
  • 4 feet
  • front panel
  • screw x4
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Housing picture
Gross weight154.14 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-50 GY
26 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 30 pcs - 3.58 USDGross price for quantities from 30 pcs - 3.58 USD
Net price for quantities from 60 pcs - 3.18 USDGross price for quantities from 60 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.