+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-76 GY

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 36mm; ABS; grey; gasket

Manufacturer: MASZCZYK

Manufacturer part number:
KM-76 GY
TME Symbol:
ABS-76Z

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Kit contents
gasket
IP rating
IP55
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight111.5 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-76 GY
901 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 177 pcs - 2.49 USDGross price for quantities from 177 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 59 pcsCardboard = 144 pcs