+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-85B GY

Enclosure: with panel; vented; X: 180mm; Y: 160mm; Z: 85mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-85B GY
TME Symbol:
ABS-85B

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Version
vented
Dimension X
180mm
Dimension Y
160mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
grey
Kit contents
  • 4 feet
  • front and rear panel
  • screw x4
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Gross weight327.4 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-85B GY
104 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 34 pcs - 4.94 USDGross price for quantities from 34 pcs - 4.94 USD
Net price for quantities from 102 pcs - 4.39 USDGross price for quantities from 102 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 34 pcs