+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | wall mounting | |
Dimension X | 390mm | |
Dimension Y | 316mm | |
Dimension Z | 167mm | |
Manufacturer series | CARDMASTER | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | transparent | |
IP rating | IP65 | |
Mechanical impact resistance | IK07 | |
Operating temperature | -40...60°C |