+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS F 65 G

Enclosure: multipurpose; X: 80mm; Y: 230mm; Z: 65mm; PICCOLO; ABS

Manufacturer: FIBOX

Manufacturer part number:
ABS F 65 G
TME Symbol:
ABSF65G

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
230mm
Dimension Z
65mm
Manufacturer series
PICCOLO
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight270.25 g
Certificates
EAN code6418074002235

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
ABS F 65 G
0 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 3 pcs - 20.86 USDGross price for quantities from 3 pcs - 20.86 USD
Net price for quantities from 5 pcs - 19.56 USDGross price for quantities from 5 pcs - 19.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs