+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC03000004707JAC00

Resistor: wire-wound; 470mΩ; THT; 3W; ±5%; Ø4.8x13mm; -50÷250°C


Manufacturer: VISHAY

Manufacturer part number:
AC03000004707JAC00
TME Symbol:
AC03000004707JAC00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
0.47Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø4.8x13mm
Operating temperature
-50...250°C
Resistor features
non-flammable
Temperature coefficient
80ppm/°C
Leads
axial
Height
13mm
Diameter
4.8mm
Gross weight0.837 g
Certificates
See other products in this category: Power resistors VISHAY,
*
AC03000004707JAC00
340 in TME stock
Net price for quantities from 2 pcs - 0.79 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 3500 pcs - 0.18 USDGross price for quantities from 3500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs