+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC03000004709JAC00

Resistor: wire-wound; 47Ω; THT; 3W; ±5%; 4.8x13mm; -50÷250°C; axial


Manufacturer: VISHAY

Manufacturer part number:
AC03000004709JAC00
TME Symbol:
AC03000004709JAC00

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
47Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
4.8x13mm
Operating temperature
-50...250°C
Resistor features
non-flammable
Temperature coefficient
80ppm/°C
Leads
axial
Conform to the norm
AEC-Q200
Gross weight0.773 g
Certificates
See other products in this category: Power resistors VISHAY,
*
AC03000004709JAC00
1936 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs