+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHINFA ELECTRONICS
Manufacturer | CHINFA ELECTRONICS | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 85...265V AC | |
Output voltage | 15V DC | |
Output current | 1A | |
Efficiency | 82% | |
Body dimensions | 76.2x50.8x22.8mm | |
Operating temperature | -40...71°C |