+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75AAH

Re-battery: Ni-MH; 2/3AA,2/3R6; 1.2V; 750mAh; soldering lugs


Manufacturer: GP

Manufacturer part number:
75AAH
TME Symbol:
ACCU-75AAH-BL-GP

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Cell size
2/3AA, 2/3R6
Rated voltage
1.2V
Capacity
0.75Ah
Leads
soldering lugs
Body dimensions
Ø14.5x28.7mm
Quantity in set/package
1pcs.
Gross weight13.64 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
*
75AAH
373 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs