+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA220

Re-battery: Ni-MH; AA; 1.2V; 2200mAh; soldering lugs; Ø14.5x48.7mm


Manufacturer: JJJ

Manufacturer part number:
AA220
TME Symbol:
ACCU-AA220

Specification

Manufacturer
JJJ
Type of rechargeable battery
Ni-MH
Cell size
AA, R6
Rated voltage
1.2V
Capacity
2.2Ah
Leads
soldering lugs
Body dimensions
Ø14.5x48.7mm
Quantity in set/package
1pcs.
Gross weight29.06 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries JJJ,
*
AA220
710 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 50 pcs