+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

80AAAH BLADE

Re-battery: Ni-MH; AAA,R3; 1.2V; 780mAh; soldering lugs; 1pcs.


Manufacturer: GP

Manufacturer part number:
80AAAH BLADE
TME Symbol:
ACCU-AAA/800-BL-GP

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Cell size
AAA, R3
Rated voltage
1.2V
Capacity
780mAh
Leads
soldering lugs
Body dimensions
Ø10.5x43.7mm
Quantity in set/package
1pcs.
Gross weight12.23 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
*
80AAAH BLADE
401 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs