+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2/3AAA

Re-battery: Ni-MH; 2/3AAA,2/3R3; 1.2V; 400mAh; Ø10.5x28.5mm; 1pcs.


Manufacturer: JYH

Manufacturer part number:
2/3AAA
TME Symbol:
ACCU-GH-2/3AAA

Specification

Manufacturer
JYH
Type of rechargeable battery
Ni-MH
Cell size
2/3AAA, 2/3R3
Rated voltage
1.2V
Capacity
400mAh
Leads
none
Body dimensions
Ø10.5x28.5mm
Rechargeable batteries features
low +
Quantity in set/package
1pcs.
Gross weight7.3 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries JYH,
*
2/3AAA
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 1 000 pcs