+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CELLEVIA BATTERIES
Manufacturer | CELLEVIA BATTERIES | |
Type of rechargeable battery | Ni-MH | |
Cell manufacturer | VARTA | |
Version | packs | |
Cell size | AAA, R3 | |
Rated voltage | 6V | |
Capacity | 700mAh | |
Leads | cables | |
Cells quantity | 5 | |
Quantity in set/package | 1pcs. |