+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-3MCDE/2CP

Re-battery: Ni-MH; AA; 1.2V; 2000mAh; ENELOOP; 2pcs.


Manufacturer: PANASONIC

Manufacturer part number:
BK-3MCDE/2CP
TME Symbol:
ACCU-R6/2000-B2

Specification

Manufacturer
PANASONIC
Type of rechargeable battery
Ni-MH
Cell size
AA
Rated voltage
1.2V
Capacity
2Ah
Manufacturer series
ENELOOP
Rechargeable batteries features
high +
Quantity in set/package
2pcs.
Gross weight56 g
EAN code5410853064176
See other products in this category: Rechargeable Batteries PANASONIC,
See other products from this series.:
*
BK-3MCDE/2CP
0 in TME stock
Net price for quantities from 1 set - 8.98 USDGross price for quantities from 1 set - 8.98 USD
Net price for quantities from 5 set - 8.19 USDGross price for quantities from 5 set - 8.19 USD
Net price for quantities from 10 set - 7.66 USDGross price for quantities from 10 set - 7.66 USD
Net price for quantities from 50 set - 7.13 USDGross price for quantities from 50 set - 7.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.