+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210AAHCB

Re-battery: Ni-MH; AA; 1.2V; 2000mAh; ReCYKO PRO; bulk,industrial


Manufacturer: GP

Manufacturer part number:
210AAHCB
TME Symbol:
ACCU-R6/2000GPPRON

Specification

Manufacturer
GP
Type of rechargeable battery
Ni-MH
Version
consumer
Cell size
AA, R6
Rated voltage
1.2V
Capacity
2Ah
Manufacturer series
ReCYKO PRO
Leads
none
Kind of package
bulk, industrial
Technology
Ready2Use
Quantity in set/package
1pcs.
Rechargeable batteries features
  • high +
  • minimized the effect of self-discharge
Gross weight28.055 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries GP,
See other products from this series.:
*
210AAHCB
1081 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 40 pcs - 1.95 USDGross price for quantities from 40 pcs - 1.95 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 4 pcsCardboard = 40 pcs