+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACE-TOOL 2

Tool: for crimping


Manufacturer: AMPHENOL

Manufacturer part number:
ACE-TOOL 2
TME Symbol:
ACETOOL2

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Die dimensions
1.07mm, 1.73mm, 3.25mm, 3.84mm
Crimp tool application
  • BNC connectors
  • TNC connectors
  • UHF (PL259) connectors
Gross weight621.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Coaxial/RF Connectors AMPHENOL,
*
ACE-TOOL 2
7 in TME stock
Net price for quantities from 1 pcs - 218.99 USDGross price for quantities from 1 pcs - 218.99 USD
Net price for quantities from 3 pcs - 203.85 USDGross price for quantities from 3 pcs - 203.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.