+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-M49T-000E

Optocoupler; SMD; Ch: 1; OUT: transistor; 4kV; CTR@If: 120%@5mA; SO5

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-M49T-000E
TME Symbol:
ACPL-M49T-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4kV
CTR@If
120%@5mA
Case
SO5
Slew rate
30kV/μs
Gross weight0.085 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-M49T-000E
30 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
Net price for quantities from 2000 pcs - 1.29 USDGross price for quantities from 2000 pcs - 1.29 USD
Net price for quantities from 2700 pcs - 1.25 USDGross price for quantities from 2700 pcs - 1.25 USD
Net price for quantities from 5000 pcs - 1.24 USDGross price for quantities from 5000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs