+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-T350-000E

Optocoupler; THT; Ch: 1; OUT: IGBT driver; 3.75kV; DIP8; 20kV/μs

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-T350-000E
TME Symbol:
ACPL-T350-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
3.75kV
Case
DIP8
Turn-on time
15ns
Turn-off time
20ns
Slew rate
20kV/μs
Manufacturer series
ACPL-T350
Gross weight0.521 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
ACPL-T350-000E
302 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 3 pcs - 2.26 USDGross price for quantities from 3 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs