+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-W611-000E

Optocoupler; SMD; Ch: 1; OUT: open collector; 5kV; 10Mbps; SO6

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-W611-000E
TME Symbol:
ACPL-W611-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Transfer rate
10Mbps
Case
SO6
Turn-on time
24ns
Turn-off time
10ns
Slew rate
15kV/μs
Gross weight0.21 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-W611-000E
377 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
Net price for quantities from 5000 pcs - 1.47 USDGross price for quantities from 5000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs